BT4LH-L0
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Dome-Top® barb ty cable tie, featuring a light-heavy cross section for optimal durability. Made from weather-resistant nylon 6.6 in a sleek black finish, this tie is perfect for both indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's built to withstand various environments. Measuring 14.9 inches in length and .52 inches in width, it can accommodate bundles up to 4 inches in diameter. Rest assured of its strength with a tensile strength of 120 lbs. Stay organized and compliant with RoHS regulations with this essential wire and cable management product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT4LH-L0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 13.2 mm, .52 in |
Overall Length: | 14.9 in, 378.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Indoor/Outdoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANBT4LH-L0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.6 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH, STHV |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.07 (In.) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H; 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint |
Maximum Installation Temperature C: | 0 (°C) |
Resistance Properties: | Heat Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate |
Download |