CCH50-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, black, bulk package.

Secure your cables with ease using our Fixed Diameter Cable Clamp. Crafted from heavy-duty black nylon 6.6, this clamp is designed for outdoor use, ensuring durability in any environment. With a #10 (M5) screw mount type, installation is a breeze. The .50" (12.7mm) bundle diameter accommodates a variety of cable sizes, while the bulk packaging option offers convenience for large-scale projects. Rest assured, this cable clamp is RoHS compliant, meeting environmental standards. Perfect for managing wires and cables in any setting, it's a must-have in your toolkit for efficient organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH50-S10-M0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:12.7 mm, .5 in
Overall Length:15 mm, .59 in
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Height:12.7 mm, .5 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH50-S10-M0
Minimum Operating Temperature F:-76 (°F)
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter mm:5.1 (mm)
Resistance Properties:Flame-Resistant and Weather Resistant
Maximum Operating Temperature C:85 (°C)
Product Category:CABLE ACCESSORIES
Maximum Flange Thickness mm:1.3 (mm)
Maximum Flange Thickness In:0.05 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature C:-60 (°C)
Mounting Hole Diameter In:0.2 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: