BT2S-C0

Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. With a standard cross section and an 8.0-inch length, this tie is crafted from weather-resistant nylon 6.6 in a sleek black hue. Designed for both indoor and outdoor use, it can withstand temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 2 inches and a minimum of 0.06 inches, it offers versatility in bundling various cable sizes. Its robust nylon material ensures durability, with a tensile strength of 50 lbs. RoHS compliant, this cable tie is both efficient and environmentally friendly, making it a reliable choice for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2S-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT2S-C0
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Resistance Properties:Heat Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.1 (mm)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature C:0 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download
05/31/20182018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities.
Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia
Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain
the case. Product label will show “MADE IN SINGAPORE” as appropriat
Download
07/02/2015PCN20150702 - Obsolete.Download