C1.5WH6

Duct cover, 1.5 W x 6' length, PVC, white.

Easily conceal and protect your wiring with this durable PVC duct cover. Measuring 1.5 inches in width and 6 feet in length, it provides ample coverage for your cables. The crisp white color seamlessly blends in with any environment, while the slim design, with a height of just 0.35 inches, ensures a discreet installation. RoHS compliant, this cover is not only environmentally friendly but also meets industry standards for safety. Compatible with 1.5-inch ducts, it offers a perfect fit for your wire management needs. Ideal for residential, commercial, or industrial use, this cover is a reliable solution for organizing and safeguarding cables in any setting. Upgrade your cable management system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1.5WH6
Color:White
Overall Width:1.75 in, 44.5 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:1.75 in, 44.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANC1.5WH6
Standards Met:UL Recognised; CSA Certified; CE Compliant; RoHS Compliant
Application:Cover for Wiring Duct

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: