FSD77-10-D
Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length.
Enhance your wire termination projects with these high-quality insulated ferrules. Designed for single wire applications, these red DIN end sleeves ensure secure connections in demanding environments. Made from durable copper with a tin-plated finish, they offer reliable conductivity and corrosion resistance. With an 18 AWG (1.0mm²) capacity and a maximum operating temperature of 105°C (221°F), they are suitable for a wide range of applications. The .39" (10.0mm) pin length provides ample contact area, while the 16.5mm (.65") overall length allows for easy installation. RoHS compliant and designed for DIN or French color code systems, these ferrules are essential components for any wiring project. Trust in their quality and performance for your connectivity needs.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit FSD77-10-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 16.5 mm, .65 in |
Material: | Copper |
Pin Length: | 10 mm, .39 in |
Inside Diameter: | .06 in, 1.5 mm |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD77-10-D |
Insulation Type: | Polypropylene |
Wire Strip Length mm: | 13.5 (mm) |
Insulation Diameter In: | 0.12 (In.) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 3 (mm) |
Wire Strip Length In: | 0.53 (In.) |
Flammability Rating: | UL 94 HB |
Insulation Material: | Polypropylene |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |