F2X3WH6

The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is white and made of PVC.

Enhance cable organization and management with the Panduct® type F narrow slot wiring duct. Designed for efficiency, this white PVC duct features a 2W x 3H (50.8mm x 76.2mm) size, ideal for accommodating various cables. With a length of 6 feet, it offers ample space for routing and concealing wires. The duct, constructed from lead-free PVC, ensures durability and compliance with RoHS standards. Equipped with mounting holes, installation is convenient and secure. Its narrow slot design and .2-inch (5.1mm) slot width make it suitable for neat and efficient cable routing. Perfect for a range of applications, this wiring duct is an essential component for maintaining tidy and organized cable systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F2X3WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:3.14 in, 79.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:3.14 in, 79.8 mm
Width:2.25 in, 57.2 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF2X3WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:F
Sub Brand:Panduct®
Cover Part Number:C2WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: