C300X038YJJ

Polyester component label, 3.00" W x 0.38" H, adhesive polyester, white, 2 labels/row, 40 labels/sheet, 1000 labels/package.

Enhance organization and efficiency with our Polyester Component Labels. Measuring 3.00" in width by 0.38" in height, these adhesive labels boast a sleek white design, ideal for clear and professional labeling. With 2 labels per row and 40 labels per sheet, this package includes 1000 labels in total, ensuring ample supply for your labeling needs. Crafted from durable polyester, these labels are suitable for use with both laser and inkjet printers, offering versatility in application. Compliant with RoHS standards, they are not only practical but also environmentally conscious. Perfect for a wide range of industries and applications, these printable labels are a must-have for any workplace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C300X038YJJ
Color:White
Overall Width:3 in, 76.2 mm
Overall Height:.38 in, 9.6 mm
Material:Polyester
Printer Type:Laser/Inkjet
Number of Labels:1000
Number of Labels Per Sheet:40
SKU:PANC300X038YJJ
Supplier Product:Desktop Printer Component Labels
Standards Met:RoHS Complaint, UL recognized, UL969, File# MH14979, cUL recognized, C22.2 No. 0.15-01, File# MH14979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: