PLC1.5I-S8-C0

Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cable bundles with ease using our Pan-Ty® locking clamp tie. Designed for intermediate cross section applications, this tie features a #8 (M4) screw for convenient fastening. With a length of 6.1 inches (155mm) and a maximum operating temperature of 185°F (85°C), it is perfect for various environments. Made of durable weather-resistant nylon 6.6 in a sleek black finish, it offers both functionality and style. Its versatility allows for mounting on surfaces such as control panels, communication racks, walls, or ceilings. With a maximum bundle diameter of 1.25 inches (32mm) and a minimum bundle diameter of .06 inches (1.5mm), it accommodates different cable sizes. RoHS compliant, this product is a reliable solution for all your cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC1.5I-S8-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.14 in, 3.4 mm
Overall Length:155 mm, 6.1 in
Material:Nylon 6.6
Screw Size:#8 M4
Maximum Bundle Diameter:1.25 in, 32 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:To secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
Minimum Bundle Diameter:.06 in, 1.5 mm
Mounting Hole Width:.33 in, 8.5 mm
SKU:PANPLC1.5I-S8-C0
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.1 (mm)
Standards Met:CE Complaint; CSA Certified; UL 62275 Compliant (Type 1, 11); UL recognized
Environment:Outdoor
Overall Thickness In:0.05 (In.)
Resistance Properties:UV Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: