S100X225YAJ

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 1000.

Enhance cable organization with our self-laminating adhesive labels, designed for easy printing with laser or inkjet technology. Crafted from durable polyester, each 8.5 x 11" sheet contains 32 labels, featuring a white print-on area measuring 0.75" high. Ideal for identifying Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6a (10 Gig) FTP cables, as well as 8 - 4 AWG wires, these labels come with a clear overlaminate for added protection. With a width of 1" and a length of 2.25", they cater to various cable sizes, accommodating diameters ranging from .24" to .48". RoHS compliant and supplied in packs of 1000, they ensure efficient and compliant cable management in any setting. From data centers to industrial environments, these versatile labels offer a reliable solution for clear and lasting cable identification.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X225YAJ
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:1 in, 25.4 mm
Overall Length:2.25 in, 57.2 mm
Material:Polyester
Printer Type:Laser/Inkjet
Maximum Cable Diameter:12.2 mm, .48 in
Minimum Cable Diameter:.24 in, 6.1 mm
Compatible Wire Size:4 - 8 AWG
Number of Labels:1000
Print-On Area Height:19 mm, .75 in
SKU:PANS100X225YAJ
Supplier Product:Desktop Printer Self-Laminating Labels
Sheet Size:Letter
Standards Met:RoHS Compliant, UL recognized, UL969, File # MH14979
Cable Type:Category 6 FTP;Category 6A UPT;Category 6A FTP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: