C300X100YMT

Thermal transfer component label, 3.00" W x 1.00" H, polyester, silver, 1 label/row, 2500 pc. package quantity.

Enhance your labeling process with our premium Thermal Transfer Component Labels. Designed for optimal efficiency, each label measures 3.00" in width and 1.00" in height, ensuring clear and concise identification. Made of durable silver polyester, these labels offer long-lasting performance. Each package contains 2500 labels, conveniently organized in rows for easy dispensing. Compatible with thermal transfer printers, these labels guarantee professional-quality printing. With RoHS compliance, you can trust in their environmental responsibility. Perfect for various applications, these labels are a must-have for any workspace. Elevate your labeling experience with our reliable and versatile product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C300X100YMT
Color:White
Overall Width:3 in, 76.2 mm
Overall Height:1 in, 25.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:2500
SKU:PANC300X100YMT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: