CCH31-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, black, bulk package.

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp is crafted from durable Nylon 6.6 material, ensuring long-lasting performance. With a #10 (M5) screw mount type, installation is a breeze. Its .31" (7.9mm) maximum bundle diameter makes it perfect for organizing and securing cables in various environments. This bulk package is ideal for large-scale cable management projects, offering convenience and efficiency. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire and cable management with this essential cable clamp.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH31-S10-M0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.31 in, 7.9 mm
Overall Length:.5 in, 12.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.31 in, 7.9 mm
Height:.31 in, 7.9 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH31-S10-M0
Resistance Properties:Flame-Resistant and Weather Resistant
Mounting Hole Diameter mm:5.1 (mm)
Maximum Operating Temperature C:85 (°C)
Product Category:CABLE ACCESSORIES
Maximum Flange Thickness In:0.05 (In.)
Maximum Operating Temperature F:185 (°F)
Maximum Flange Thickness mm:1.3 (mm)
Minimum Operating Temperature C:-60 (°C)
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter In:0.2 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: