C6LG6

Duct cover, 6 W x 6' length, PVC, light gray.

Easily conceal and protect wiring with this durable PVC duct cover in a sleek light gray finish. Measuring 6 feet in length, it's perfect for organizing cables in various settings. The 6.25-inch width and low-profile .37-inch height provide ample space for efficient cable management. RoHS compliant and designed for use with 6-inch wide ducts, this cover is a reliable solution for tidying up wire installations. Whether in a commercial office or industrial environment, it offers a professional and streamlined look while ensuring cables are securely housed. Upgrade your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C6LG6
Color:LIGHT GRAY
Overall Width:158.8 mm, 6.25 in
Overall Height:.37 in, 9.4 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.37 in, 9.4 mm
Width:158.8 mm, 6.25 in
Product:Wiring Duct Covers
Compatible Duct Width:152.4 mm, 6 in
SKU:PANC6LG6
Application:Cover for Wiring Duct
Standards Met:UL Recognised; Flammability Ratings: UL94 V-0; CSA Certified; CE Compliant; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: