CWD4LG6

PanelMax„¢ corner wiring duct, 5.33W x 4.58 H, .2 (5.0mm) slot width, light gray.

Enhance cable management efficiency with our PanelMax™ Corner Wiring Duct in light gray. Designed for optimal organization, this duct features a sleek 5.33-inch width and 4.58-inch height, with a .2-inch slot width for seamless wire routing. Crafted from eco-friendly, lead-free PVC, it ensures durability and safety. Mounting holes allow for easy installation, while RoHS compliance guarantees environmental responsibility. Ideal for various applications, this corner duct offers a practical solution for tidying up cables in any space. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CWD4LG6
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:5.33 in, 135.4 mm
Overall Height:4.58 in, 116.3 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:4.58 in, 116.3 mm
Width:5.33 in, 135.4 mm
Product Type:Corner Wiring Duct
SKU:PANCWD4LG6
Supplier Product:Wiring Duct
Application:Corner Wiring Duct is Used in the Vertical Corners of Compact to Large Electrical Control Panels (With Both Side and Back Panels) to Route, Conceal, and Protect Electrical Wiring
Measurement System:Metric
Flammability Rating:UL94 V-0
Wiring Duct Type:CDW
Sub Brand:PanelMax™
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C2LG6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: