CBR1.5I-M0
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 5.9in, Tensile Strength: 178, Black, 1000pc.
Easily secure cables in high-vibration environments with Panduit Contour-Ty® Cable Ties. Featuring a low-profile head and parallel entry design, these ties ensure a snug and snag-free fit every time. Crafted from Weather Resistant Nylon 6.6, they are perfect for indoor, outdoor, and UV-exposed settings. With an intermediate cross-section, 5.9-inch length, and impressive tensile strength of 178 N, these black ties offer reliable cable management for various applications. RoHS compliant, they guarantee both performance and environmental responsibility. Upgrade your wire organization with this pack of 1000 durable and efficient cable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CBR1.5I-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .25 in, 6.4 mm |
Overall Length: | 5.9 in, 147.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | Indoor/Outdoor1 |
Minimum Bundle Diameter: | .07 in, 1.8 mm |
SKU: | PANCBR1.5I-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.1 (mm) |
Overall Thickness In: | 0.04 (In.) |
Maximum Installation Temperature C: | 0 (°C) |
Standards Met: | SAE-AS23190A, SAE-AS33671, RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | Heat Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |