CBR1M-M0
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Miniature cross section, 4.1in, Tensile Strength: 80, Black, 1000pc.
Enhance cable organization with Panduit Contour-Ty® Cable Ties, specially crafted for reliable strength in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure effortless insertion and secure fastening, free from snags. Constructed from Weather Resistant Nylon 6.6, they are suitable for both indoor and outdoor use, offering durability even in harsh UV conditions. With a miniature cross-section and a length of 4.1 inches, they provide versatility in bundling applications. Boasting a tensile strength of 18 lbs, these black cable ties come in a pack of 1000, making them essential for various wire and cable management tasks. Trust in their RoHS compliance and wide operating temperature range from -60°C to 85°C, guaranteeing performance and safety in diverse environments. Elevate your organization standards with these high-quality cable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CBR1M-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .2 in, 5 mm |
Overall Length: | 4.1 in, 104.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1 in, 25.4 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Indoor/Outdoor1 |
Minimum Bundle Diameter: | .07 in, 1.8 mm |
SKU: | PANCBR1M-M0 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Maximum Installation Temperature C : | 0 (°C) |
Resistance Properties: | Heat Resistant |
Minimum Installation Temperature C : | -20 (°C) |
Maximum Installation Temperature F : | 32 (°F) |
Overall Thickness mm : | 1 (mm) |
Overall Thickness In : | 0.04 (In.) |
Standards Met: | SAE-AS23190A, SAE-AS33671, RoHS Complaint |
Minimum Installation Temperature F : | -4 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |