CBR2S-M30
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Standard cross section, 7.6in, Tensile Strength: 222, Black, 1000pc.
Panduit Contour-Ty® Cable Ties are engineered for durability in high-vibration settings, boasting a low-profile head and parallel entry design for effortless application and secure fastening. Crafted from Heat Stabilized Nylon 6.6, these ties are built to withstand temperatures up to 239°F, making them ideal for a wide range of indoor environments. With a standard cross section and a 7.6-inch length, they offer a reliable solution for organizing and securing cables. Each pack contains 1000 pieces in classic black, ensuring ample supply for various applications. These ties have a maximum operating temperature of 115°C and a high tensile strength of 222.41 N, guaranteeing robust performance. Their RoHS compliance further underscores their quality and environmental responsibility, making them a dependable choice for wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CBR2S-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .33 in, 8.4 mm |
Overall Length: | 7.6 in, 193 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .16 in, 4.1 mm |
SKU: | PANCBR2S-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature C: | 0 (°C) |
Standards Met: | SAE-AS23190A, SAE-AS33671, RoHS Complaint |
For Use With: | GTS-E, GS2B, GTH-E, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Overall Thickness mm: | 1.1 (mm) |
Resistance Properties: | Heat Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.04 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |