CBR3I-M0
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 10.4in, Tensile Strength: 178, Black, 1000pc.
Introducing Panduit Contour-Ty® Cable Ties, engineered for reliable performance in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties offer easy installation and secure fastening without snagging. Crafted from Weather Resistant Nylon 6.6, they are suitable for both indoor and outdoor use, withstanding harsh UV exposure. With an intermediate cross section and a length of 10.4 inches, these black cable ties provide a strong hold with a tensile strength of 177.92 N (40 lb). RoHS compliant and designed for versatility, they are essential for efficient wire and cable management in various applications.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CBR3I-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .26 in, 6.6 mm |
Overall Length: | 10.4 in, 264.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .07 in, 1.8 mm |
SKU: | PANCBR3I-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature C: | 0 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | Heat Resistant |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Standards Met: | SAE-AS23190A, SAE-AS33671, RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |