CCH31-S10-M
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, white, bulk package.
Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), this clamp is perfect for organizing cables with a .31" (7.9mm) bundle size. Its durable nylon 6.6 construction ensures long-lasting performance. With an overall width of .5 inches (12.7mm) and a height of .31 inches (7.9mm), it offers a reliable solution for indoor cable management. RoHS compliant, this white cable clamp comes in a bulk package for convenience. Ideal for various applications, it is a must-have accessory for maintaining a tidy and organized workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CCH31-S10-M |
Color: | Natural |
Mount Type: | #10 (M5) Screw |
Overall Width: | 12.7 mm, .5 in |
Overall Height: | .31 in, 7.9 mm |
Overall Length: | 12.7 mm, .5 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .31 in, 7.9 mm |
Height: | .31 in, 7.9 mm |
Width: | 0.5 in, 12.7 mm |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | indoor |
SKU: | PANCCH31-S10-M |
Maximum Flange Thickness In: | 0.05 (In.) |
Maximum Operating Temperature F: | 185 (°F) |
Product Category: | CABLE ACCESSORIES |
Minimum Operating Temperature C: | -60 (°C) |
Minimum Operating Temperature F: | -76 (°F) |
Mounting Hole Diameter mm: | 5.1 (mm) |
Mounting Hole Diameter In: | 0.2 (In.) |
Maximum Flange Thickness mm: | 1.3 (mm) |
Maximum Operating Temperature C: | 85 (°C) |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Resistance Properties: | Flame-Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |