LCAX750-12-3

One-hole, flex lug, 750 kcmil cable, 1/2 stud hole.

Enhance your cable connections with this one-hole compression lug, designed for secure attachment to 750 kcmil cables. Featuring a flexible lug with a 1/2 inch stud hole, this connector ensures reliable performance in various applications. Its overall length of 100.1 mm (3.94 in) and tongue width of 2.17 inches (55.1 mm) provide ample space for efficient cable termination. The yellow color code adds visibility and organization to your setup. With a standard barrel length and inspection window, this lug offers convenience during installation and maintenance. Crafted from tin-plated copper, it guarantees both conductivity and durability. RoHS compliant, this lug meets environmental standards while delivering high-quality performance. Ideal for professional use in industrial settings, this compression lug is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX750-12-3
Overall Length:3.94 in, 100.1 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:2.17 in, 55.1 mm
Barrel Length:1.66 in, 42.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX750-12-3
Panduit Die Index Number:P115
Wire Strip Length In:1.75 (In.)
Tongue Thickness mm:8.1 (mm)
Wire Strip Length mm:44.5 (mm)
Burndy Die Index Number:L115
Sub Brand:Pan-Lug
Tongue Thickness In:0.32 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: