PLT2S-C186

Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3 (186mm) length, dark blue.

Secure your cables with ease using our Pan-Ty® cable tie, crafted from metal detectable polypropylene for added durability. Featuring a standard cross-section design with a length of 7.3 inches, this dark blue tie is perfect for indoor use. It offers a high tensile strength of 133 N, ensuring reliable bundling of cables with a maximum diameter of 1.88 inches. With a wide operating temperature range from -60°C to 115°C, it is suitable for various environments, while its RoHS compliance guarantees its eco-friendly manufacturing. The overall width of 8.1 mm and length of 188 mm make it versatile for different applications, while the minimum bundle diameter of 1.5 mm allows for efficient organization. Trust in the quality of our cable tie for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-C186
Color:Dark Blue
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Polypropylene
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:133 N, 30 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-C186
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Overall Thickness In:0.06 (In.)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature F:-4 (°F)
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: