CCH38-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, black, bulk package.

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp features a #10 (M5) screw mount for quick installation. Made of durable Nylon 6.6, it can accommodate a bundle diameter of up to .38 inches (9.6 mm). With an overall width of .5 inches (12.7 mm) and a height of .38 inches (9.6 mm), it provides sturdy support for your wiring. RoHS compliant, this bulk-packaged clamp is a reliable solution for managing cables in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH38-S10-M0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:.38 in, 9.6 mm
Overall Length:13.5 mm, .53 in
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Height:.38 in, 9.6 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH38-S10-M0
Mounting Hole Diameter mm:5.1 (mm)
Minimum Operating Temperature F:-76 (°F)
Maximum Flange Thickness In:0.05 (In.)
Maximum Operating Temperature C:85 (°C)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature C:-60 (°C)
Mounting Hole Diameter In:0.2 (In.)
Product Category:CABLE ACCESSORIES
Resistance Properties:Flame-Resistant and Weather Resistant
Maximum Operating Temperature F:185 (°F)
Maximum Flange Thickness mm:1.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: