CCH44-S10-M
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .44" (11.2mm) bundle, white, bulk package.
Secure your cables with ease using this heavy-duty, fixed diameter cable clamp. Designed for a #10 screw (M5), it offers reliable fastening for bundles up to .44" (11.2mm) in diameter. Made of durable nylon 6.6 in a sleek white finish, it not only provides a secure hold but also blends seamlessly with your setup. With an overall width of .5 in (12.7mm) and an overall height of .44 in (11.2mm), this clamp is compact yet sturdy. Perfect for indoor applications, it meets RoHS compliance standards, ensuring environmentally friendly performance. Say goodbye to cable clutter and organize with confidence using this essential cable clamp.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CCH44-S10-M |
Color: | Natural |
Mount Type: | #10 (M5) Screw |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .44 in, 11.2 mm |
Overall Length: | .56 in, 14.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .44 in, 11.2 mm |
Height: | .44 in, 11.2 mm |
Width: | 12.7 mm, 0.5 in |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | indoor1 |
SKU: | PANCCH44-S10-M |
Mounting Hole Diameter In: | 0.2 (In.) |
Minimum Operating Temperature C: | -60 (°C) |
Mounting Hole Diameter mm: | 5.1 (mm) |
Maximum Operating Temperature F: | 185 (°F) |
Maximum Flange Thickness In: | 0.05 (In.) |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Maximum Operating Temperature C: | 85 (°C) |
Maximum Flange Thickness mm: | 1.3 (mm) |
Minimum Operating Temperature F: | -76 (°F) |
Resistance Properties: | Flame-Resistant |
Product Category: | CABLE ACCESSORIES |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |