FSD80-8-KD6
Insulated ferrules, single wire blue DIN end sleeve on reel, 14AWG (2.50mm2), 8mm Pin Length.
Enhance your wire termination projects with these high-quality insulated ferrules. Featuring a single wire blue DIN end sleeve design on a convenient reel, they ensure efficient and organized installations. Constructed from durable copper with a tin-plated finish, these ferrules guarantee reliable conductivity and corrosion resistance. Designed for 14AWG (2.50mm2) wires, they offer a perfect fit with an inside diameter of 2.3mm. With a maximum operating temperature of 105°C (221°F) and a minimum operating temperature of -51°C (-60°F), they are suitable for a wide range of environments. The 8mm pin length provides secure connections, while the overall length of 14.5mm (.57 in) makes them ideal for various applications. Rest assured of their compliance with RoHS standards, these ferrules are a must-have in your toolkit for efficient crimping and termination tasks. Elevate your connectivity solutions with these premium components.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD80-8-KD6 |
Maximum Operating Temperature: | 105 °C, 221 °F |
Minimum Operating Temperature: | -51 °C, -60 °F |
Overall Length: | 14.5 mm, .57 in |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .09 in, 2.3 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
SKU: | PANFSD80-8-KD6 |
Wire Strip Length In: | 0.39 (In.) |
Outer Diameter mm: | 2.6 (mm) |
Class M Copper Flex Conductor Size AWG: | 14 (AWG) |
Insulation Diameter mm: | 3.8 (mm) |
Ferrule Type: | Single Wire Standard |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Copper Conductor Size AWG: | 14 (AWG) |
Maximum Copper Conductor Size AWG: | 14 (AWG) |
For Use With: | CP-881, APM-MRSP1516JMD |
Insulation Diameter In: | 0.15 (In.) |
Minimum Metric Conductor Size mm: | 3.9 (mm²) |
Outer Diameter In: | 0.1 (In.) |
Insulation Type: | Polypropylene |
Flammability Rating: | UL 94 HB |
Minimum Copper Conductor Size kcmil: | 14 (kcmil) |
Class K Copper Flex Conductor Size AWG: | 14 (AWG) |
Color Code: | Blue |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14, cULus E472545 |
Wire Strip Length mm: | 10 (mm) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Maximum Wire Insulation Diameter mm: | 3.9 (mm) |
Product Category: | REELSMART |
Finish Coating: | Tin-Plated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |