CCS31-S8-M

Fixed diameter cable clamp, #8 screw (M4), .31" (7.9mm) bundle, white, bulk package.

Secure your cables with ease using this fixed diameter cable clamp. Designed for #8 screws (M4), this clamp is perfect for organizing bundles of up to .31" (7.9mm) in diameter. Its white color and bulk packaging make it ideal for various applications. Made of durable Nylon 6.6, it ensures reliable performance. With an overall width of .37 in (9.4mm), height of .31 in (7.9mm), and length of .49 in (12.4mm), it provides a secure hold while maintaining a compact size. Perfect for indoor use, this cable clamp is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your wire and cable management setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS31-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:.49 in, 12.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.31 in, 7.9 mm
Height:7.9 mm, .31 in
Width:9.4 mm, 0.37 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCS31-S8-M
Maximum Flange Thickness mm:1.3 (mm)
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Flange Thickness In:0.05 (In.)
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature C:-60 (°C)
Mounting Hole Diameter mm:4.2 (mm)
Mounting Hole Diameter In:0.16 (In.)
Resistance Properties:Flame-Resistant
Maximum Operating Temperature F:185 (°F)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature F:-76 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: