TMEH-X2-L0Y

TMEH-X2-L0Y Heavy Duty Swivel Mount, Black, UV PA 6.6, Cable Tie

Panduit TMEH-X2-L0Y Swivel Mounts fasten two mounts securely together with a connecting rivet that allows both mounts to rotate freely. Great for heavy duty applications as they protect against abrasion and harsh outdoor elements. Mounts are 1.64” x 1.23” (41.7 x 31.2 mm) and have a pull apart force of 250lbs (113,398g). Made of Weather Resistant Nylon 6.6, are black in color and come in packages of 50.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEH-X2-L0Y
Color:Black
SKU:PANTMEH-X2-L0Y
Standards Met:RoHS Compliant
Application:Swivel Tie Mount used with Miniature, Intermediate, Standard, Light-Heavy, Heavy, Extra-Heavy, and Hook and Loop Mount Cable Ties
Environment:Outdoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: