CCH62-S10-M
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .62" (15.8mm) bundle, white, bulk package.
Secure cables with ease using this heavy-duty fixed diameter cable clamp. Designed for efficient organization, it features a #10 screw (M5) for sturdy mounting. The clamp accommodates a .62" (15.8mm) bundle size, perfect for managing cables in various environments. Crafted from durable Nylon 6.6, it ensures long-lasting performance. Its natural color blends seamlessly, while the bulk packaging offers convenience for large-scale projects. Ideal for indoor applications, this cable clamp is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire and cable management system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CCH62-S10-M |
Color: | Natural |
Mount Type: | #10 (M5) Screw |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .62 in, 15.7 in |
Overall Length: | .65 in, 16.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .62 in, 15.7 mm |
Height: | 15.7 mm, .62 in |
Width: | 0.5 in, 12.7 mm |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | indoor1 |
SKU: | PANCCH62-S10-M |
Minimum Operating Temperature F: | -76 (°F) |
Maximum Flange Thickness In: | 0.05 (In.) |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Maximum Operating Temperature F: | 185 (°F) |
Maximum Operating Temperature C: | 85 (°C) |
Product Category: | CABLE ACCESSORIES |
Mounting Hole Diameter In: | 0.2 (In.) |
Minimum Operating Temperature C: | -60 (°C) |
Resistance Properties: | Flame-Resistant |
Maximum Flange Thickness mm: | 1.3 (mm) |
Mounting Hole Diameter mm: | 5.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |