CCS25-S8-M

The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .25" (6.4mm) . It is white and comes in packages of 1000.

Secure your cables with ease using our fixed diameter cable clamp. Designed for efficient organization, this clamp features a #8 (M4) screw mount for simple installation. Its durable nylon 6.6 construction ensures reliable performance, while the natural color seamlessly blends in with your setup. With a maximum bundle diameter of .25" (6.4mm), it accommodates various cable sizes, making it ideal for indoor use. Each package contains 1000 clamps, offering convenience for large-scale projects. Trust in this essential Cable & Conduit Clamps product for effective wire management in any application. Rest assured, it is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your cable organization with this must-have Cable Clamp.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS25-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.25 in, 6.4 mm
Overall Length:10.2 mm, .4 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:.25 in, 6.4 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS25-S8-M
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness In:0.05 (In.)
Maximum Operating Temperature F:185 (°F)
Resistance Properties:Flame-Resistant
Product Category:CABLE ACCESSORIES
Maximum Flange Thickness mm:1.3 (mm)
Mounting Hole Diameter mm:4.2 (mm)
Mounting Hole Diameter In:0.16 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature F:-76 (°F)
Maximum Operating Temperature C:85 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: