CD70-14SL-QY
Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole.
Enhance your electrical connections with this high-quality two-hole lug, designed for optimum performance and durability. Crafted from copper with a single barrel construction, it ensures secure and efficient conductivity. The straight floating tongue design, with a slotted screw for easy installation, accommodates #8 - #2 AWG wires, making it versatile for various applications. The 1/4 inch stud hole allows for convenient attachment, while the compact dimensions of 16.5mm height and 2.26 inch length make it suitable for tight spaces. With ROHS compliance and a tongue width of 0.5 inches, this lug guarantees both safety and efficiency in your connections, ideal for professional and DIY projects alike. Elevate your electrical work with this essential mechanical connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CD70-14SL-QY |
Overall Height: | 16.5 mm, .6 in |
Overall Length: | 2.26 in, 57.4 mm |
Stud Hole Size: | .25 in |
Tongue Width: | 12.7 mm, .5 in |
Product: | Mechanical Lugs |
Product Type: | Mechanical Connectors - Lugs |
Tongue Type: | Straight Floating Tongue |
SKU: | PANCD70-14SL-QY |
Tongue Thickness In: | 0.08 (In.) |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 2 (mm) |
Amperage A: | 90 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |