DNF18-250FIM-M

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant male tab disconnect, crafted from durable brass with a protective nickel plating. Encased in a vibrant red nylon housing for full insulation, this disconnect ensures safe and reliable performance. Featuring a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), it's designed for versatile use. Measuring 0.90" (22.9 mm) in length and 0.42" (10.7 mm) in width, it offers a compact yet efficient solution for your connectivity needs. The funnel entry barrel configuration and butted seam barrel guarantee secure wire connections. Each box contains 1000 units, making it ideal for bulk installations. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, this disconnect meets high industry standards for quality and performance. Upgrade your crimp terminal setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FIM-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FIM-M
Supplier Product:Disconnects
Minimum Copper Conductor Size AWG:#18 (AWG)
Wire Strip Length mm:7.1 (mm)
Insulation Diameter mm:3.4 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Height In:0.27 (In.)
Overall Width In:0.42 (In.)
Wire Strip Length In:0.28 (In.)
Product Type:Loose Piece Disconnect
Overall Height mm:6.9 (mm)
Overall Length In:0.9 (In.)
Color Code:Red
Flammability Rating:HB
Sub Brand:Pan-Term
For Use With:CT-100A, CT-520, CT-600-A, CT-1525, CT-2500
Insulation Diameter In:0.13 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Length mm:22.9 (mm)
Overall Width mm:10.7 (mm)
Maximum Voltage V:600 (V)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: