PRT2S-M0

Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package.

Secure and release with ease using our Pan-Ty® Releasable Tie. Crafted from durable weather-resistant nylon 6.6 in a sleek black finish, this standard cross-section tie is perfect for a variety of applications. With a length of 7.4 inches (188mm) and a maximum operating temperature of 185°F (85°C), it offers reliable performance in both indoor and outdoor settings. Its impressive tensile strength of 50 lbs (222 N) ensures a secure hold, while its RoHS compliance guarantees environmental responsibility. Ideal for plenum environments, this versatile tie accommodates bundles ranging from 0.06 to 1.88 inches (1.5 to 48 mm) in diameter. Conveniently packaged in bulk, it's a must-have for efficient wire and cable management. Trust in our supplier-approved product for all your fastening needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT2S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:188 mm, 7.4 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:1.88 in, 48 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRT2S-M0
Package Volume:0.221 cu ft
Package Quantity:1000
Package Weight:3.000 lbs
Carton Qty:10000
Color:Black
Min. Operating Temperature:-60 °C / -76 °F
Standard Package Length:13.7 in / 347.98 mm
Standard Carton Length:347.98 mm / 23.1 in
Width:0.19 in / 4.8 mm
Standard Carton Width:10.9 in / 276.86 mm
Material:Weather Resistant Nylon 6.6
Standard Package Width:10.3 in / 261.62 mm
Carton Weight:30.000 lbs
Max. Operating Temperature:85 °C / 185 °F
Overall Length:188 mm / 7.4 in
Standard Package Height:115.57 mm / 4.55 in
Country of Origin:SG
For Use With:Cables
Sub Brand:Pan-Ty®
Resistance Properties:UV Resistant-Weather Resistant
Standards Met:CE, RoHS Compliant, UL 62275 Compliant (Type 2S, 21S), UL Listed (File #E56854), UL Recognized (File #E56854),Rated for AH-2 Plenum
Maximum Installation Temperature F:32 (°F)
Std Carton Height MM:396.24 MM
Std Package Width MM:261.62 MM
Std Package Length MM:347.98 MM
Min Order UOM:Piece
Country of Origin 2Digit:SG
UOM EA PK:PK
Std Package Height In:4.55 In
Std Carton Length In:23.1 In
USA HS Code 10digit:3926909990
Std Pkg UOM:Piece
Mercury Content Indicator:No
Standard Carton Weight Pounds:30.0000
ARRA Compliant:Y
REACH Status:False
USA HS Code:3926909990000000000000
GTIN Package:00074983569144
Hazardous Material Flag:N
Std Carton Height In:15.6 In
UPC:07498356914
Standard Package Weight Pounds:3.0000
Std Package Width In:10.3 In
California Pro65 Cancer:No
Min Order Qty:1,000
Std Carton Width In:10.9 In
Std Package Length In:13.7 In
Std Package Height MM:115.57 MM
RoHS Compliant:Compliant
NLD HS Code:3926909790000000000000
Buy American Compliant:Y
Standard Package Volume Ft3:0.2210 Ft3
Lead Content Indicator:N
Std Carton Width MM:276.86 MM
Restricted Use of Hazardous Substances:N
Standard Carton Volume Ft3:0.2210 Ft3
GTIN Carton:50074983569149
Std Carton Length MM:347.98 MM
Std Pkg Qty:1000
EAN:00074983569144
Std Ctn Qty:10000
ECCN Commodity Code:EAR99

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download