| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT25F-10M20 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .4 in, 10.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | .28 in, 7.2 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT25F-10M20 |
CLT25F-10M20
| Heilind Number: | PANCLT25F-10M20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CLT25F-10M20 |
| ECAD Model: |
Description:
Corrugated loom tubing slit wall, .25" (6.4mm) x 10000' (3048m), polyethylene, black.
More >>Specifications
Detailed Description
Protect your cables with our Corrugated Loom Tubing, a versatile solution for organizing and safeguarding wires. Made of durable black polyethylene, this slit wall tubing offers excellent abrasion protection and insulation. With an inside diameter of 0.28 inches and an outside diameter of 0.4 inches, it accommodates various cable sizes. UL94 HB1 flammability rating ensures safety, while RoHS compliance guarantees environmental responsibility. Suitable for indoor use, this tubing can withstand temperatures ranging from -40°C to 50°C, making it ideal for a wide range of applications. With a length of 10000 feet, it's perfect for large-scale projects. Upgrade your wire management system with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


