P14-6R-M

Ring Terminal, 18 – 14 AWG, #6 stud size, non-insulated, bulk package.

Efficiently terminate wires with our Ring Terminal, designed for 18-14 AWG cables and a #6 stud size. This non-insulated terminal, sold in bulk packaging, offers durability and reliable performance in various applications. With a maximum operating temperature of 150 °C and a voltage rating of 2000 V, it ensures safe and secure connections. Crafted from high-quality copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The brazed seam barrel design, with a .25-inch outside diameter and matching barrel length, facilitates easy and precise installations. Compliant with RoHS standards, this terminal is a dependable choice for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-6R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP14-6R-M
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length mm:7.1 (mm)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Tongue Width In:0.25 (In.)
Overall Length mm:15.7 (mm)
Insulation Diameter mm:4.1 (mm)
Overall Width mm:6.4 (mm)
Tongue Width mm:6.4 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Minimum Copper Conductor Size AWG STR:#18 AWG
Flammability Rating:UL 587-H
Tongue Thickness mm:0.8 (mm)
Overall Length In:0.62 (In.)
Insulation Diameter In:0.16 (In.)
Finish Coating:Tin-Plated
Color Code:Silver
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Wire Insulation Diameter In:0.15 (In.)
Overall Width In:0.25 (In.)
Tongue Thickness In:0.03 (In.)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Wire Strip Length In:0.28 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Inside Diameter mm:2.3 (mm)
Inside Diameter In:0.09 (In.)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: