CLT50F-C20

The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene.

Protect and organize your cables with our black Corrugated Loom Tubing. Made of durable polyethylene, this slit wall tubing measures .50" x 100' and boasts a UL94 HB1 flammability rating for added safety. With an inside diameter of .51" and outside diameter of .65", it's perfect for bundling wires in indoor environments. Operating smoothly between -40°C and 50°C, it offers reliable performance in various conditions. Ensure compliance with RoHS standards while safeguarding your cables with this essential wire management solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT50F-C20
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:16.6 mm, .65 in
Material:Polyethylene
Inside Diameter:13 mm, .51 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT50F-C20
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Nominal Diameter mm:12.7 (mm)
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: