PLT5S-M

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie. Made of durable nylon 6.6, this standard cross-section tie is designed for reliability in various environments, including plenums. With a natural color, it blends seamlessly with your setup. Measuring 17.5 inches in length and .34 inches in width, it accommodates bundles up to 5 inches in diameter. Operating efficiently in temperatures ranging from -60°C to 85°C, it ensures consistent performance. With a robust tensile strength of 50 lbs (222.41 N), you can trust it to keep your cables organized. Each tie comes in a bulk package, offering convenience for large projects. RoHS compliant for environmental responsibility, it's an essential tool for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.06 (In.)
Minimum Installation Temperature C:-20 (°C)
Resistance Properties:UV-Resistant
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: