Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-XMR |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.5 mm |
Overall Length: | 101.6 mm, 4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 20.8 mm, .82 in |
Tensile Strength: | 18 lb, 80 N |
Product: | Automated Cable Ties |
Product Type: | Reel-Fed Cable Tie |
Environment Application: | Indoor, Plenum or Air Handling Spaces |
Minimum Bundle Diameter: | .02 in, .5 mm |
Part Aliases: | MS3367-4-9 |
SKU: | PANPLT1M-XMR |
For Use With: | PAT1M System |
Overall Thickness In: | 0.04 (In.) |
Overall Thickness mm: | 0.9 (mm) |
Standards Met: | UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant |
Number of Ties per Reel: | 5000 |
Application: | Used For PAT1M System |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |