CLTS25F-C

Corrugated loom tubing solid wall, .25" (6.4mm) x 100', polyethylene, black.

Efficiently manage and protect your cables with our Corrugated Loom Tubing. Crafted from durable black polyethylene, this solid wall tubing features a .25" diameter and extends up to 100 feet, offering ample coverage for your wiring needs. With an inside diameter of .28" and an outside diameter of .4", it provides a snug fit for cables while ensuring flexibility. Operating smoothly in temperatures ranging from -40°C to 50°C, it's suitable for indoor use and complies with RoHS regulations. The UL94-HB flammability rating guarantees safety, making it an essential tool for organizing and safeguarding wires in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS25F-C
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:10.1 mm, .4 in
Material:Polyethylene
Inside Diameter:.28 in, 7.2 mm
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLTS25F-C
Standards Met:RoHS Compliant
Nominal Diameter mm:6.35 (mm)
Resistance Properties:Crush Impact and Abrasion Resistant
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download