PV14-6LFB-3K

Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size.

Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient use, this vinyl-insulated terminal features a funnel entry and a plastic insulation crimp, accommodating 16-14 AWG wires with ease. With a #6 stud size, it ensures a reliable connection point. Crafted from high-quality copper with vinyl insulation, it guarantees durability and safety. The tin-plated finish adds to its longevity, while its RoHS compliance assures environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any project requiring dependable wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6LFB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.6 mm, .85 in
Stud Size:#6
Stud Hole Size:3.6 in, 7/50 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-6LFB-3K
Supplier Product:Fork Terminals
Tongue Thickness mm:0.8 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width In:0.25 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG:#16 (AWG)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Barrel Length mm:10.8 (mm)
Flammability Rating:UL 94 V-0
Sub Brand:Reel Smart
Minimum Copper Conductor Size AWG STR:#16 AWG
Maximum Voltage V:600 (V)
Wire Strip Length In:0.25 (In.)
Tongue Width mm:6.4 (mm)
CSA Temperature Rating:105
Overall Width mm:6.4 (mm)
Tongue Width In:0.25 (In.)
Color Code:Blue
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length mm:6.4 (mm)
Product Type:Terminals on a Reel
Insulation Diameter mm:4.3 (mm)
Insulation Diameter In:0.17 (In.)
Tongue Length In:0.43 (In.)
Tongue Thickness In:0.03 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Barrel Length In:0.43 (In.)
Insulation Type:Vinyl
Seam Type:Butted
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length mm:10.8 (mm)
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Voltage kV:0.6 (kV)
Finish Coating:Tin-Plated
For Use With:CP-851, CP-860, CP-861, CA-800, CA-800-2
Maximum Wire Insulation Diameter mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download