CLTS50N-C
Corrugated loom tubing solid wall, .50" (12.7mm) x 100', heat stabilized nylon 6, black.
Enhance cable organization and protection with our Corrugated Loom Tubing. Crafted from heat-stabilized nylon 6 in a sleek black hue, this tubing boasts a solid wall construction, offering durability and reliability for indoor applications. With an outer diameter of .65 inches and an inner diameter of .51 inches, it accommodates cables of various sizes. Meeting RoHS compliance standards and boasting a UL94-HB flammability rating, this tubing guarantees safety and environmental responsibility. Operating efficiently in temperatures ranging from -40°C to 50°C, it is suitable for diverse settings. Upgrade your wire and cable management system with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CLTS50N-C |
Color: | Black |
Maximum Operating Temperature: | 122 °F, 50 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Outside Diameter: | 16.6 mm, .65 in |
Material: | Nylon 6 |
Inside Diameter: | 13 mm, .51 in |
Flammability Rating: | UL94-HB |
Product: | Corrugated Loom Tubing |
Product Type: | Corrugated Loom Tubing |
Environment Application: | indoor |
SKU: | PANCLTS50N-C |
Application: | Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts. |
Standards Met: | RoHS Compliant |
Resistance Properties: | Crush Impact and Abrasion Resistant |
Nominal Diameter mm: | 12.7 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. |
Download |