CLTS75N-C
Corrugated loom tubing solid wall, .75" (19.1mm) x 100', heat stabilized nylon 6, black.
Enhance cable organization and protection with our Corrugated Loom Tubing in solid black. Measuring .75 inches in diameter and spanning 100 feet in length, this durable nylon 6 tubing is heat stabilized for reliable performance. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures suitability for various environments. Featuring UL94 HB1 flammability rating, it guarantees safety. The .94-inch outer diameter and .77-inch inner diameter accommodate standard cables efficiently. An essential tool for wire and cable management, this tubing is ideal for indoor applications and complies with RoHS regulations. Upgrade your setup with this high-quality solution for abrasion protection and organization.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CLTS75N-C |
Color: | Black |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Outside Diameter: | .94 in, 23.9 mm |
Material: | Nylon 6 |
Inside Diameter: | .77 in, 19.5 mm |
Flammability Rating: | UL94 HB1 |
Product: | Corrugated Loom Tubing |
Product Type: | Corrugated Loom Tubing |
Environment Application: | indoor1 |
SKU: | PANCLTS75N-C |
Standards Met: | RoHS Compliant |
Application: | Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts. |
Resistance Properties: | Crush Impact and Abrasion Resistant |
Nominal Diameter mm: | 19.05 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. |
Download |