CR2-M
The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.33" long x 0.20" wide (8.4 x 5.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000.
Enhance your cable management with our closed cable tie connector ring, crafted from durable nylon 6.6 for superior mechanical strength, heat and wear resistance, and stiffness. Its compact dimensions of 0.33" x 0.20" make it ideal for use with miniature, intermediate, and standard cable ties, providing secure fastening in indoor environments. Each pack contains 1000 rings, ensuring you have an ample supply for your organizational needs. Trust in the natural color and RoHS compliance of this essential accessory for efficient wire and cable management. Elevate your setup with ease and precision.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CR2-M |
Color: | Natural |
SKU: | PANCR2-M |
Application: | Connect Multiple Cable Bundles |
For Use With: | Cable Ties : M, I, S |
Overall Height In: | 0.2 (In.) |
Standards Met: | UL Recognized #E136577, CE Compliant. |
Overall Height mm: | 5.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |