G1X3WH6
The Panduct® type G wide slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC.
Enhance cable organization with our Panduct® type G wide slot wiring duct. Perfect for routing and protecting wires, this duct boasts a 1W x 3H (25.4mm x 76.2mm) size and a generous 6' length, ensuring ample space for your cables. Crafted from durable PVC in a sleek white finish, it not only offers reliable performance but also complements any workspace. With convenient mounting holes, installation is a breeze. RoHS compliant and made with lead-free materials, this wide slot wiring duct is a sustainable choice for efficient cable management. Elevate your wire and cable organization with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | G1X3WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 3.12 in, 79.2 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 3.12 in, 79.2 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG1X3WH6 |
Supplier Product: | Wiring Duct |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Cover Part Number: | C1WH6 |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Flammability Rating: | UL94 V-0 |
Sub Brand: | Panduct® |
Measurement System: | Metric |
Wiring Duct Type: | G |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |