D-250A-C

The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in bottles of 100.

Enhance your electrical connections with our Vibration Resistant Disconnect Adapter. Crafted from durable metallic brass, this adapter effortlessly couples two female tabs and one male tab, all measuring 0.250 x 0.032 inches (6.3 x 0.8 mm). Its tin-plated finish ensures longevity and optimal conductivity, while its non-insulated design allows for versatile applications. With a maximum operating temperature of 130°C (266°F), it guarantees reliable performance even in high-temperature environments. Sold in bottles of 100, this essential component is a must-have for any professional or DIY electrical project. Elevate your connections with this premium Disconnect Adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D-250A-C
Maximum Operating Temperature:130 °C, 266 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Barrel Type:None
Finish:Tinned
Product Type:Disconnect Adapter
Tab Size:.25 in, 6.3 mm
SKU:PAND-250A-C
Supplier Product:Disconnects
Wire Strip Length In:0.28 (In.)
Maximum Voltage V:2000 (V)
Product Type:Loose Piece Disconnect
Overall Height In:0.32 (In.)
Color Code:Metallic
Sub Brand:Pan-Term
Overall Length In:0.82 (In.)
Overall Width In:0.57 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Height mm:8.1 (mm)
Overall Length mm:20.8 (mm)
Overall Width mm:14.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: