D10-250-D

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72"(18.3 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, is tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in a boxes of 500.

The vibration resistant female disconnect in metallic brass is designed to withstand high vibration environments, preventing failures. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and compatible with 12-10 AWG (4.0-6.0 mm²) wires, it offers secure connections. This non-insulated disconnect, featuring a tin-plated finish, has a standard barrel configuration with a sleeved barrel for added protection. Each box contains 500 units, making it ideal for industrial applications where reliability is crucial. Operating temperature up to 150°C (302°F) and RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D10-250-D
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PAND10-250-D
Supplier Product:Disconnects
Minimum Copper Conductor Size AWG:#12 (AWG)
Sub Brand:Pan-Term
Standards Met:UL Recognized, UL Listed 20H3 E78522; CSA Certified LR31212
Product Type:Loose Piece Disconnect
Overall Height mm:0.3 (mm)
Overall Width mm:7.6 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Overall Width In:0.3 (In.)
Wire Strip Length mm:7.1 (mm)
Maximum Voltage V:2000 (V)
Overall Height In:0.12 (In.)
Color Code:Metallic
Overall Thickness mm:0.4 (mm)
Overall Length In:0.72 (In.)
Overall Thickness In:0.16 (In.)
Wire Strip Length In:0.28 (In.)
Overall Length mm:18.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: