P10-10R-D

Ring Terminal, 14 – 10 AWG, #10 stud size, non-insulated., bulk package.

Part Aliases: Panduit MS20659-105  
Enhance your electrical connections with our durable Ring Terminal, designed for 14-10 AWG wire sizes and #10 stud attachment. Crafted from high-quality copper and featuring a beveled barrel for secure crimping, this non-insulated terminal is ideal for a variety of applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures reliable performance in demanding environments. The tin-plated finish offers corrosion resistance, while the bulk packaging makes it convenient for large-scale projects. RoHS compliant and measuring .38 inches in outside diameter, this terminal guarantees both quality and compatibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-10R-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.38 in, 9.6 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
Part Aliases:MS20659-105
SKU:PANP10-10R-D
Supplier Product:Ring Terminals
Minimum Wire Insulation Diameter In :0.2 (In.)
Overall Width mm :9.6 (mm)
Stud Hole Size mm :10 (mm)
Maximum Metric Conductor Size mm :6 (mm²)
Overall Length In :0.81 (In.)
Finish Coating:Tin-Plated
Tongue Length mm :2.4 (mm)
Sub Brand:Pan-Term
Overall Length mm :20.6 (mm)
Insulation Diameter mm :5.6 (mm)
Maximum Copper Conductor Size AWG STR :#10 AWG
Inside Diameter In :0.13 (In.)
Maximum Copper Conductor Size AWG SOL :#10 AWG
Flammability Rating:UL 587-H
Color Code:Silver
Minimum Copper Conductor Size AWG STR :#14 AWG
Wire Strip Length mm :7.1 (mm)
Overall Width In :0.38 (In.)
Tongue Width In :0.38 (In.)
Tongue Thickness mm :1 (mm)
Inside Diameter mm :3.3 (mm)
Tongue Width mm :9.6 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Tongue Thickness In :0.04 (In.)
Stud Hole Size In :39/100 (In.)
Insulation Diameter In :0.22 (In.)
Tongue Length In :0.1 (In.)
Minimum Copper Conductor Size AWG SOL :#14 AWG
Wire Strip Length In :0.28 (In.)
Minimum Wire Insulation Diameter mm :5.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: