PV14-8R-M

Ring Terminal, 16 – 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our premium Ring Terminal. Designed for optimal performance, this terminal features a #8 stud size and is suitable for 16-14 AWG wires. The vinyl insulation ensures safe usage, while the funnel entry design allows for easy installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), this terminal guarantees reliability in various applications. Crafted from high-quality copper with tin-plated finish, it offers durability and efficient conductivity. RoHS compliant and meticulously engineered, it is an essential component for professional and DIY projects in the connectors and terminals category. Elevate your wiring tasks with this indispensable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.17 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV14-8R-M
Supplier Product:Ring Terminals
Overall Length mm:23.4 (mm)
Flammability Rating:UL 94 V-0
Overall Width mm:7.9 (mm)
Tongue Length mm:11.7 (mm)
Color Code:Blue
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Wire Strip Length mm:7.8 (mm)
Tongue Width In:0.31 (In.)
Insulation Diameter In:0.17 (In.)
Minimum Wire Insulation Diameter In:0.17 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.46 (In.)
Tongue Thickness In:0.32 (In.)
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.31 (In.)
Stud Hole Size In:1/6 (In.)
Tongue Width mm:7.9 (mm)
Stud Hole Size mm:4.3 (mm)
Overall Length In:0.92 (In.)
Finish Coating:Tin-Plated
Sub Brand:Pan-term
Minimum Wire Insulation Diameter mm:4.3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:#16 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG STR:#16 AWG
Insulation Diameter mm:4.3 (mm)
Wire Strip Length In:0.31 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download