D14-188-C

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes bottles of 100.

Discover the solution to high vibration failures with our brass vibration-resistant female disconnect. Engineered for durability, this disconnect features a 0.187 x 0.020" tab size and accommodates 16-14 AWG wires. With a non-insulated, tin-plated construction, it ensures reliable performance in tough environments. The standard barrel design, along with a sleeved barrel, offers added protection. Each pack contains 100 units, making it a convenient choice for various applications. Trust in this disconnect to maintain secure connections, even in demanding conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D14-188-C
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect-Compressor
Tab Size:.19 in, 4.8 mm
SKU:PAND14-188-C
Supplier Product:Disconnects
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Length mm:147 (mm)
Overall Width mm:5.8 (mm)
Color Code:Metallic
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Overall Thickness In:0.16 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Product Type:Loose Piece Disconnect
Overall Width In:0.23 (In.)
Overall Thickness mm:0.4 (mm)
Standards Met:UL Recognized, UL Listed 20H3 E78522; CSA Certified LR31212
Overall Length In:0.58 (In.)
Sub Brand:Pan-Term
Overall Height mm:2.5 (mm)
Overall Height In:0.1 (In.)
Maximum Voltage V:2000 (V)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: