DNF14-250FIB-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, it ensures reliable performance in various applications. The fully insulated design, featuring a blue nylon housing, guarantees safe usage. Its 0.250 x 0.032" tab size accommodates 16-14 AWG wires, offering versatility. With a butted seam barrel and funnel entry configuration, it facilitates easy and secure installations. Each bottle contains 100 disconnects, making it ideal for both professional and DIY projects. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this disconnect is a must-have in any electrical toolkit. Upgrade your connections today for enhanced efficiency and peace of mind.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNF14-250FIB-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF14-250FIB-C |
Supplier Product: | Disconnects |
For Use With: | CT-1525, CT-2500 (CT-2500CH), CT-100A, CT-160, CT-260, CT-600A, (CT-520CH) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Overall Height In: | 0.22 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Voltage V: | 600 (V) |
Overall Length In: | 0.84 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Color Code: | Blue |
Sub Brand: | Pan-Term |
Overall Width In: | 0.35 (In.) |
Flammability Rating: | HB |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 21.3 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Height mm: | 5.6 (mm) |
Overall Width mm: | 8.9 (mm) |
Product Type: | Loose Piece Disconnect |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |