DNF18-250FIB-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Our vibration-resistant female disconnect boasts durable construction with a brass body that's tin-plated for enhanced longevity. Safely insulated in a vibrant red nylon housing, it ensures secure connections while supporting a wire range of 22-18 AWG. The tab size of 0.250 x 0.032" provides a perfect fit, with a convenient funnel entry barrel configuration and butted seam design for easy installation. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this disconnect is a reliable solution for various electrical applications. Each pack contains 100 units, making it ideal for both professional and DIY projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FIB-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FIB-C
Supplier Product:Disconnects
Overall Length In:0.84 (In.)
Flammability Rating:HB
Insulation Diameter In:0.14 (In.)
Wire Strip Length mm:7.1 (mm)
Minimum Copper Conductor Size AWG:#18 (AWG)
Product Type:Loose Piece Disconnect
Overall Height mm:5.6 (mm)
Overall Width In:0.35 (In.)
Overall Width mm:8.9 (mm)
Insulation Diameter mm:3.5 (mm)
Sub Brand:Pan-Term
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Color Code:Red
Wire Strip Length In:0.28 (In.)
For Use With:CT-1525, CT-2500 (CT-2520CH), CT-100A, CT-160, CT-260, CT-600A, (CT-520CH)
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Length mm:21.3 (mm)
Maximum Voltage V:600 (V)
Overall Height In:0.22 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: