CLTS38F-C

Corrugated loom tubing solid wall, .38" (9.7mm) x 100', polyethylene, black.

Protect and organize your cables with our Corrugated Loom Tubing. Made of durable black polyethylene, this tubing features a solid wall construction, measuring .38" (9.7mm) in diameter and 100 feet in length. With an inside diameter of 10.5mm (.39 in) and an outside diameter of 13.3mm (.52 in), it provides ample space for cable management. Certified with a flammability rating of UL94-HB, it ensures safety in indoor environments. This product is RoHS compliant and suitable for a variety of applications. Keep your wires secure and tidy with this essential cable management solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS38F-C
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:13.3 mm, .52 in
Material:Polyethylene
Inside Diameter:10.5 mm, .39 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLTS38F-C
Nominal Diameter mm:9.53 (mm)
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Resistance Properties:Crush Impact and Abrasion Resistant
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download