DNF14-250M-C
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
Introducing our vibration-resistant male tab disconnect, a high-quality component designed for reliable electrical connections. Crafted from copper with a durable nickel coating, it ensures optimal conductivity. The tab features a 0.250 x 0.032" size, compatible with 16-14 AWG wires. Encased in a blue nylon housing for insulation, it guarantees safe usage. With a standard barrel configuration and insulation grip sleeve, it offers easy installation. Each pack contains 100 pieces, making it ideal for various applications in the automotive, industrial, and electronics sectors. Trust in this efficient disconnect for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF14-250M-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Copper |
Finish/Coating: | Nickel |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF14-250M-C |
Supplier Product: | Disconnects |
Flammability Rating: | HB |
Overall Height In: | 0.03 (In.) |
Overall Height mm: | 0.8 (mm) |
Color Code: | Blue |
Maximum Voltage V: | 600 (V) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.25 (In.) |
Sub Brand: | Pan-Term |
Overall Length In: | 0.9 (In.) |
For Use With: | CT-100, CT-1550, CT-1551, CT-160,CT-260 |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Width mm: | 6.4 (mm) |
Overall Thickness In: | 0.03 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Product Type: | Loose Piece Disconnect |
Overall Length mm: | 22.9 (mm) |
Overall Thickness mm: | 0.8 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |